13 (7 + 6 Power) D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock | 1 : $133.80000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Panel Mount | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
0 In Stock 145 Marketplace Check Lead Time | 200 : $80.17115 Tray 10 : $95.78100 Tray | Tray Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Mating Side, Female Screwlock (M3) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Grounding Indents | |||
38 In Stock | 1 : $150.85000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Power) | 2 | Panel Mount | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
27 In Stock | 1 : $184.14000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Board Edge, Through Hole, Right Angle | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.401" (10.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
67 In Stock | 1 : $145.47000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
40 In Stock | 1 : $150.85000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Power) | 2 | Panel Mount | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - | |||
81 In Stock | 1 : $104.35000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents, Shielded | |||
78 In Stock | 1 : $107.12000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A, 40A | - | Shielded | |||
0 In Stock Check Lead Time | 1 : $130.78000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 100 : $69.84250 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 100 : $69.84250 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 100 : $69.84250 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 100 : $69.84250 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 100 : $70.15250 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Power) | 2 | Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A, 40A | - | Shielded | |||
0 In Stock Check Lead Time | 100 : $70.15250 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Power) | 2 | Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A, 20A | - | Shielded | |||
0 In Stock Check Lead Time | 100 : $71.69770 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Power) | 2 | Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A, 10A | - | Shielded | |||
0 In Stock Check Lead Time | 100 : $71.69770 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Power) | 2 | Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A, 20A | - | Shielded | |||
0 In Stock Check Lead Time | 100 : $72.21170 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 100 : $72.21170 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 100 : $72.21170 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 100 : $73.13690 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 100 : $73.13690 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Board Side (M3) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 100 : $73.13690 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 100 : $73.13690 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 100 : $73.13690 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Board Side (M3) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents, Shielded |