D-Sub Connector Assemblies

Results: 19,840
Stocking Options
Environmental Options
Media
Marketplace Product
19,840Results
Search Entry

Showing
of 19,840
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DE09P064TXLF
DE09P064TXLF
CONN D-SUB PLUG 9POS SOLDER CUP
Amphenol ICC (FCI)
2,657
In Stock
1 : $5.14000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
2,817
In Stock
1 : $6.69000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
-
Flash
-
UL94 V-0
5A
-
Grounding Indents
L77SDE09S
L77SDE09S
CONN D-SUB RCPT 9POS SOLDER CUP
Amphenol ICC (Commercial Products)
2,889
In Stock
1 : $8.08000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
LD09P13A4GX00LF
LD09P13A4GX00LF
CONN D-SUB PLUG 9POS R/A SOLDER
Amphenol ICC (FCI)
1,459
In Stock
1 : $9.22000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents
D09S24A4GV00LF
LD09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SOLDER
Amphenol ICC (FCI)
1,609
In Stock
1 : $10.93000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
LD09S13A4GV00LF
LD09S13A4GV00LF
CONN D-SUB RCPT 9POS R/A SOLDER
Amphenol ICC (FCI)
985
In Stock
1 : $11.34000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock
LD09S24A4GX00LF (front)
LD09S24A4GX00LF
CONN D-SUB RCPT 9POS VERT SOLDER
Amphenol ICC (FCI)
207
In Stock
1 : $11.50000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
ICD15S13E4GX00LF
ICD15S13E4GX00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
2,558
In Stock
1 : $11.91000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Mounting Brackets
1,920
In Stock
1 : $13.38000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
D09S33E4GV00(LF)
D09S33E4GV00LF
CONN D-SUB RCPT 9POS R/A SOLDER
Amphenol ICC (FCI)
1,291
In Stock
1 : $14.20000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
10090926-P154XLF
10090926-P154XLF
CONN D-SUB HD PLG 15POS R/A SLDR
Amphenol ICC (FCI)
2,168
In Stock
1 : $15.58000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Board Edge, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
DLS2XS4AA35X
DLS2XS4AA35X
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol CONEC
1,297
In Stock
1 : $15.66000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
3A
-
Board Lock
D25P33E4GX00LF
D25P33E4GX00LF
CONN D-SUB PLUG 25POS R/A SOLDER
Amphenol ICC (FCI)
776
In Stock
1 : $16.32000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
202
In Stock
1 : $16.72000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
ICD15S13E6GV00LF
ICD15S13E6GV00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
4,614
In Stock
1 : $19.25000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Mounting Brackets
D09P24A4GV00LF
D09P24A4GV00LF
CONN D-SUB PLUG 9POS VERT SOLDER
Amphenol ICC (FCI)
3,357
In Stock
1 : $19.34000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
D15S24A4GV00LF
D15S24A4GV00LF
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol ICC (FCI)
1,465
In Stock
1 : $20.31000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
10090929-S154XLF
10090929-S154XLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
4,389
In Stock
1 : $20.72000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
10090929-S154VLF
10090929-S154VLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
4,182
In Stock
1 : $20.72000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
D15P13A4GV00LF,D15P33E4GV00LF
D15P33E4GV00LF
CONN D-SUB PLUG 15POS R/A SOLDER
Amphenol ICC (FCI)
1,842
In Stock
1 : $20.97000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
D15S13A4GV00(LF), D15S33E4GV00(LF)
D15S33E4GV00LF
CONN D-SUB RCPT 15POS R/A SOLDER
Amphenol ICC (FCI)
479
In Stock
1 : $21.13000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
D09S24A4GV00LF
D09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SOLDER
Amphenol ICC (FCI)
1,319
In Stock
1 : $21.38000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
ICD26S13ExGX00LF
ICD26S13E4GX00LF
CONN D-SUB HD RCPT 26P R/A SLDR
Amphenol ICC (FCI)
3,719
In Stock
1 : $22.68000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole, Right Angle
2 (DA, A) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Mounting Brackets
ICD15S13E6GX00(LF)
ICD15S13E6GX00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
3,468
In Stock
1 : $25.05000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Mounting Brackets
10090929-S264VLF
10090929-S264VLF
CONN D-SUB HD RCPT 26P VERT SLDR
Amphenol ICC (FCI)
331
In Stock
1 : $25.05000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
Showing
of 19,840

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.