Current Sensors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Polarization | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : $2,152.95000 Tray | Tray | Active | DC | Shunt | 300A | 1 | - | - | - | ±0.1% | ±0.8% | 5.5V ~ 26V | - | 50mA | -40°C ~ 105°C | Automotive | Bidirectional | Chassis Mount | Module | |||
65 In Stock | 1 : $2,406.43000 Tray | Tray | Active | DC | Shunt | 500A | 1 | - | - | - | ±0.1% | ±0.8% | 5.5V ~ 26V | - | 50mA | -40°C ~ 105°C | Automotive | Bidirectional | Chassis Mount | Module | |||
47 In Stock | 1 : $2,427.64000 Tray | Tray | Active | DC | Shunt | 500A | 1 | CAN Bus | - | - | ±0.1% | ±0.8% | 5.5V ~ 26V | - | 50mA | -40°C ~ 105°C | Automotive | Bidirectional | Chassis Mount | Module | |||
17 In Stock | 1 : $2,103.18000 Tray | Tray | Active | DC | Shunt | 100A | 1 | CAN Bus | - | - | ±0.1% | ±0.8% | 5.5V ~ 26V | - | 50mA | -40°C ~ 105°C | Automotive | Bidirectional | Chassis Mount | Module | |||
24 In Stock | 1 : $1,866.01000 Tray | Tray | Active | DC | Shunt | 500A | 1 | - | - | - | ±0.1% | ±0.8% | 5.5V ~ 26V | - | 50mA | -40°C ~ 105°C | Automotive | Bidirectional | Chassis Mount | Module | |||
24 In Stock | 1 : $1,882.17000 Tray | Tray | Active | DC | Shunt | 500A | 1 | CAN Bus | - | - | ±0.1% | ±0.8% | 5.5V ~ 26V | - | 50mA | -40°C ~ 105°C | Automotive | Bidirectional | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 24 : $1,541.54875 Tray | Tray | Active | DC | Shunt | 100A | 1 | CAN Bus | - | - | ±0.1% | ±0.8% | 5.5V ~ 26V | - | 50mA | -40°C ~ 105°C | Automotive | Bidirectional | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 24 : $1,587.44000 Tray | Tray | Active | DC | Shunt | 300A | 1 | - | - | - | ±0.1% | ±0.8% | 5.5V ~ 26V | - | 50mA | -40°C ~ 105°C | Automotive | Bidirectional | Chassis Mount | Module |