Current Sense Transformers

Results: 5
Current Rating (Amps)
40 A100 A200 A1000 A
Inductance
1.14 mH1.75 mH1.86 mH3 mH
DC Resistance (DCR)
42Ohm Max54Ohm Max66Ohm Max
Size / Dimension
1.181" L x 0.563" W (30.00mm x 14.30mm)1.205" L x 1.189" W (30.60mm x 30.20mm)1.437" L x 1.913" W (36.50mm x 48.60mm)1.669" L x 1.587" W (42.40mm x 40.30mm)2.240" L x 2.098" W (56.90mm x 53.30mm)
Height - Seated (Max)
0.559" (14.20mm)0.580" (14.73mm)1.220" (31.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
PA3206NL
PA3206NL
CURR XFMR ROGOWSKI COIL 40A CHAS
Pulse Electronics
10,906
In Stock
1 : $40.18000
Tray
Tray
Active
50/60Hz
Non-Invasive (Solid Core)
40 A
1.14 mH
-
Rogowski Coil
-
54Ohm Max
-
Chassis Mount
1.181" L x 0.563" W (30.00mm x 14.30mm)
1.220" (31.00mm)
Wire Leads
PA3202NL
PA3202NL
CURR XFMR ROGOWSKI 200A CHAS
Pulse Electronics
1,427
In Stock
1 : $40.67000
Tray
Tray
Active
50/60Hz
Non-Invasive (Solid Core)
200 A
1.75 mH
-
Rogowski Coil
-
54Ohm Max
-
Chassis Mount
1.669" L x 1.587" W (42.40mm x 40.30mm)
0.580" (14.73mm)
Wire Leads
PA3209NL
PA3209NL
CURR SENSE XFMR ROGOWSKI 1000A
Pulse Electronics
4,933
In Stock
1 : $65.60000
Tray
Tray
Active
50/60Hz
Non-Invasive (Solid Core)
1000 A
3 mH
-
Rogowski Coil
-
42Ohm Max
-
Chassis Mount
2.240" L x 2.098" W (56.90mm x 53.30mm)
0.580" (14.73mm)
Wire Leads
PA3208NL
PA3208NL
CURR XFMR ROGOWSKI 100A CHAS
Pulse Electronics
47
In Stock
1 : $49.20000
Tray
Tray
Active
50/60Hz
Non-Invasive (Solid Core)
100 A
1.14 mH
-
Rogowski Coil
-
54Ohm Max
-
Chassis Mount
1.205" L x 1.189" W (30.60mm x 30.20mm)
0.580" (14.73mm)
Wire Leads
PA3207NL
PA3207NL
CURR XFMR ROGOWSKI 200A CHAS
Pulse Electronics
0
In Stock
Active
Tray
Active
50/60Hz
Non-Invasive (Solid Core)
200 A
1.86 mH
-
Rogowski Coil
-
66Ohm Max
-
Chassis Mount
1.437" L x 1.913" W (36.50mm x 48.60mm)
0.559" (14.20mm)
Wire Leads
Showing
of 5

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).