Showing
1 - 24
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
146
In Stock
1 : $11.98000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMHz Crystal25 MHz±20ppm±20ppm12pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.130" L x 0.102" W (3.30mm x 2.60mm)0.043" (1.10mm)
0
In Stock
Obsolete
-
Strip
ObsoleteMHz Crystal25 MHz±20ppm±20ppm8pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.130" L x 0.102" W (3.30mm x 2.60mm)0.043" (1.10mm)
0
In Stock
Obsolete
-
Strip
ObsoleteMHz Crystal38.88 MHz±20ppm±20ppm12pF30 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.130" L x 0.102" W (3.30mm x 2.60mm)0.043" (1.10mm)
0
In Stock
Obsolete
-
Strip
ObsoleteMHz Crystal40 MHz±20ppm±20ppm12pF30 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.130" L x 0.102" W (3.30mm x 2.60mm)0.043" (1.10mm)
0
In Stock
Obsolete
-
Strip
ObsoleteMHz Crystal25 MHz±20ppm±20ppm12pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.130" L x 0.102" W (3.30mm x 2.60mm)0.043" (1.10mm)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMHz Crystal25 MHz±20ppm±20ppm8pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.130" L x 0.102" W (3.30mm x 2.60mm)0.043" (1.10mm)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMHz Crystal38.88 MHz±20ppm±20ppm12pF30 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.130" L x 0.102" W (3.30mm x 2.60mm)0.043" (1.10mm)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMHz Crystal40 MHz±20ppm±20ppm12pF30 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.130" L x 0.102" W (3.30mm x 2.60mm)0.043" (1.10mm)
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteMHz Crystal24.833 MHz±20ppm±20ppm10pF20 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.402" L x 0.193" W (10.20mm x 4.90mm)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteMHz Crystal24.833 MHz±20ppm±20ppm10pF20 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.402" L x 0.193" W (10.20mm x 4.90mm)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteMHz Crystal25.781 MHz±20ppm±20ppm10pF20 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.402" L x 0.193" W (10.20mm x 4.90mm)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteMHz Crystal25 MHz±20ppm±20ppm10pF40 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.402" L x 0.193" W (10.20mm x 4.90mm)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteMHz Crystal25 MHz±20ppm±20ppm10pF40 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.402" L x 0.193" W (10.20mm x 4.90mm)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteMHz Crystal25.781 MHz±20ppm±20ppm10pF20 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.402" L x 0.193" W (10.20mm x 4.90mm)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteMHz Crystal24.883 MHz±20ppm±10ppm10pF40 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteMHz Crystal24.883 MHz±20ppm±10ppm10pF40 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteMHz Crystal25.781 MHz±20ppm±10ppm10pF40 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteMHz Crystal25 MHz±20ppm±10ppm10pF40 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteMHz Crystal25 MHz±20ppm±10ppm10pF40 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteMHz Crystal25.781 MHz±20ppm±10ppm10pF40 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteMHz Crystal24 MHz±30ppm±30ppm12pF90 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.130" L x 0.102" W (3.30mm x 2.60mm)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteMHz Crystal24 MHz±30ppm±30ppm12pF90 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.130" L x 0.102" W (3.30mm x 2.60mm)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteMHz Crystal25 MHz±20ppm±20ppm8pF50 OhmsFundamental0°C ~ 70°C-Surface Mount4-SMD, No Lead0.130" L x 0.102" W (3.30mm x 2.60mm)-
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteMHz Crystal25 MHz±20ppm±20ppm8pF50 OhmsFundamental0°C ~ 70°C-Surface Mount4-SMD, No Lead0.130" L x 0.102" W (3.30mm x 2.60mm)-
Showing
1 - 24
of 24

Renesas Electronics America Inc Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.