Liquid, Level

Results: 2
Voltage - Supply
24VAC/DC100 ~ 240VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Sensitivity
Features
Distance - Control To Sensor (Max)
Output Type
Contact Form
Contact Rating @ Voltage
Mounting Type
Termination Style
Operating Temperature
K8AK-LS Series
K8AK-LS1 100-240VAC
CONTROL LIQ LEVEL 100-240VAC DIN
Omron Automation and Safety
26
In Stock
1 : $1,264.68000
Bulk
Bulk
Active
High/Low Level
100 ~ 240VAC
10kOhm ~ 100kOhm
Adjustable Sensitivity, Delay Timer
100m
Relay
SPDT (1 Form C)
3A @ 250VAC
DIN Rail
Screw Terminal
-20°C ~ 60°C
K8AK-LS Series
K8AK-LS1 24VAC/DC
CNTRL LIQ LEV 24VAC/DC DIN RAIL
Omron Automation and Safety
0
In Stock
12
Factory
Check Lead Time
1 : $1,301.91000
Bulk
Bulk
Active
High/Low Level
24VAC/DC
10kOhm ~ 100kOhm
Adjustable Sensitivity, Delay Timer
100m
Relay
SPDT (1 Form C)
3A @ 250VAC
DIN Rail
Screw Terminal
-20°C ~ 60°C
Showing
of 2

Liquid, Level


Industrial liquid level controllers are used to monitor constant level, high or low level, and leak detection types of sensing. Additional features may include adjustable sensitivity, built-in timers, LED indication, filter alerts, and auto shut off valves. Solid state or mechanical contacts are actuated upon detection with contact form variations of DPDT, DPST, SPDT, and SPST functionality.