Liquid, Level

Results: 4
Packaging
BoxBulk
Product Status
ActiveObsolete
Voltage - Supply
24 ~ 240VAC/DC24VAC120VAC230VAC
Contact Rating @ Voltage
8A8A @ 240VAC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Sensitivity
Features
Distance - Control To Sensor (Max)
Output Type
Contact Form
Contact Rating @ Voltage
Mounting Type
Termination Style
Operating Temperature
84870210
84870210
CONTROL LIQ LEV 24-240VAC/DC DIN
Crouzet
15
In Stock
1 : $892.87000
Bulk
Bulk
Active
High/Low Level
24 ~ 240VAC/DC
250Ohm ~ 1MOhm
Adjustable Sensitivity, Delay Timer
-
Relay
SPDT (1 Form C)
8A @ 240VAC
DIN Rail
Screw Terminal
-20°C ~ 50°C
84870213
84870213
CONTROL LIQ LEV 120VAC DIN RAIL
Crouzet
0
In Stock
Obsolete
Box
Obsolete
High/Low Level
120VAC
250Ohm ~ 1MOhm
Adjustable Sensitivity, Delay Timer
-
Relay
SPDT (1 Form C)
8A @ 240VAC
DIN Rail
Screw Terminal
-20°C ~ 50°C
CONTROL LIQ LEVEL 24VAC DIN RAIL
84870211
CONTROL LIQ LEVEL 24VAC DIN RAIL
Crouzet
0
In Stock
Active
Bulk
Active
High/Low Level
24VAC
250Ohm ~ 1MOhm
Adjustable Sensitivity, Delay Timer
-
Relay
SPDT (1 Form C)
8A
DIN Rail
Screw Terminal
-20°C ~ 50°C
CONTROL LIQ LEV 230VAC DIN RAIL
84870214
CONTROL LIQ LEV 230VAC DIN RAIL
Crouzet
0
In Stock
Obsolete
Bulk
Obsolete
High/Low Level
230VAC
250Ohm ~ 1MOhm
Adjustable Sensitivity, Delay Timer
-
Relay
SPDT (1 Form C)
8A
DIN Rail
Screw Terminal
-20°C ~ 50°C
Showing
of 4

Liquid, Level


Industrial liquid level controllers are used to monitor constant level, high or low level, and leak detection types of sensing. Additional features may include adjustable sensitivity, built-in timers, LED indication, filter alerts, and auto shut off valves. Solid state or mechanical contacts are actuated upon detection with contact form variations of DPDT, DPST, SPDT, and SPST functionality.