Circular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
404 In Stock | 1 : $258.88000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 5 | - | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | Keyed | Brass | - | Silver | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Backshell, Coupling Nut, Strain Relief | Shielded | |||
488 In Stock | 1 : $351.19000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 5 | - | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | Keyed | Brass | - | Silver | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Backshell, Coupling Nut, Strain Relief | Shielded | |||
359 In Stock | 1 : $351.19000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 3 | - | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | Keyed | Brass | - | Silver | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Backshell, Coupling Nut, Strain Relief | Shielded | |||
99 In Stock | 1 : $363.68000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 3 | - | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | Keyed | Brass | - | Silver | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Backshell, Coupling Nut, Strain Relief | Shielded |