Circular Connector Contacts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181 In Stock | 1 : $11.11000 Bulk | Bulk | Active | Signal, Machined | Pin | - | 24 AWG | - | - | Crimp | Brass | AuCoNiP | 157.5µin (4.00µm) | - | - | |||
216 In Stock | 1 : $13.64000 Bulk | Bulk | Active | Signal, Machined | Pin | - | - | 0.5mm² | - | Crimp | Brass | AuCoNiP | 157.5µin (4.00µm) | - | - | |||
511 In Stock | 1 : $23.12000 Bulk | Bulk | Active | Signal, Machined | Socket | - | 24 AWG | - | - | Crimp | Brass | AuCoNiP | 157.5µin (4.00µm) | - | - | |||
4,624 In Stock | 1 : $26.88000 Bulk | Bulk | Active | Signal, Machined | Socket | - | - | 0.5mm² | - | Crimp | Brass | AuCoNiP | 157.5µin (4.00µm) | - | - |