Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,366 In Stock | 1 : $3.28000 Bulk | Bulk | Active | Power, Stamped | Socket | 1.5mm | 17-20 AWG | 0.5 ~ 1.0mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
4,200 In Stock | 1 : $2.29000 Cut Tape (CT) 4,500 : $1.25509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Socket | 1.5mm | 17-20 AWG | 0.5 ~ 1.0mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
3,021 In Stock | 1 : $2.70000 Cut Tape (CT) 4,000 : $1.51181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Socket | 1.5mm | 17-20 AWG | 0.5 ~ 1.0mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
1,164 In Stock | 1 : $2.78000 Cut Tape (CT) 3,800 : $1.56629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Socket | 1.5mm | 13-17 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
369 In Stock | 1 : $7.37000 Bulk | Bulk | Active | Power, Stamped | Socket | 1.5mm | 13-17 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
108 In Stock | 1 : $3.19000 Cut Tape (CT) 3,500 : $1.77442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Pin | 1.5mm | 13-17 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
0 In Stock Check Lead Time | 1 : $2.87000 Cut Tape (CT) 3,500 : $1.59752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Pin | 1.5mm | 18-20 AWG | 0.5 ~ 1.0mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
0 In Stock Check Lead Time | 12,000 : $1.79835 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power, Stamped | Pin | 1.5mm | 22-24 AWG | 0.2 ~ 0.4mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
0 In Stock Check Lead Time | 296,000 : $1.82432 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power, Stamped | Socket | 1.5mm | 22-24 AWG | 0.2 ~ 0.4mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
0 In Stock Check Lead Time | 3,800 : $2.00702 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power, Stamped | Socket | 1.5mm | 13-17 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Power, Stamped | Socket | 1.5mm | 17-20 AWG | 0.5 ~ 1.0mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Power, Stamped | Socket | 1.5mm | 13-17 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Alloy | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Power, Stamped | Pin | 1.5mm | 13-17 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Alloy | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power, Stamped | Socket | 1.5mm | 17-20 AWG | 0.5 ~ 1.0mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Power, Stamped | Pin | 1.5mm | 22-24 AWG | 0.2 ~ 0.4mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Power, Stamped | Pin | 1.5mm | 13-17 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Power, Stamped | Pin | 1.5mm | 22-24 AWG | 0.2 ~ 0.4mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Power, Stamped | Pin | 1.5mm | 13-17 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support |