Showing
of 202
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
208283-x
208283-4
CONN RCPT FMALE 4POS GOLD SOLDER
TE Connectivity AMP Connectors
235
In Stock
1 : $153.41000
Tray
Tray
ActiveReceptacle, Female Sockets411-4-Panel Mount, Through HoleFlangeSolderThreadedAPlasticThermoplastic-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
1-207303-3
1-207303-3
CONN RCPT MALE 16POS GOLD SOLDER
TE Connectivity AMP Connectors
214
In Stock
1 : $252.98000
Tray
Tray
ActiveReceptacle, Male Pins1617-16-Panel Mount, Through HoleFlangeSolderThreadedAPlasticThermoplastic-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
CPC Series 1
213798-3
CONN RCPT MALE 24POS GOLD SOLDER
TE Connectivity AMP Connectors
377
In Stock
1 : $442.32000
Tray
Tray
ActiveReceptacle, Male Pins2423-24-Panel Mount, Through HoleFlangeSolderThreadedAPlasticPolyamide (PA), Nylon-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
206934
1-206934-8
CONN RCPT MALE 37POS GOLD SOLDER
TE Connectivity AMP Connectors
876
In Stock
1 : $458.51000
Tray
Tray
ActiveReceptacle, Male Pins3723-37-Panel Mount, Through HoleFlangeSolderThreadedAPlasticThermoplastic-GoldBlack-UL94 V-0---250VAC/DC--55°C ~ 105°C
796433
1-796433-1
CONN RCPT MALE 7POS GOLD SOLDER
TE Connectivity AMP Connectors
135
In Stock
1 : $220.09000
Tray
Tray
ActiveReceptacle, Male Pins713-7-Panel Mount, Through HoleFlangeSolderThreadedAPlasticPolyamide (PA), Nylon-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
1-796403-2
1-796403-2
CONN RCPT MALE 4POS GOLD SOLDER
TE Connectivity AMP Connectors
579
In Stock
1 : $306.33000
Tray
Tray
ActiveReceptacle, Male Pins411-4-Panel Mount, Through Hole, Right AngleFlangeSolderThreadedAPlasticThermoplastic-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
213827-8
213827-8
CONN RCPT FMALE 19POS TIN SOLDER
TE Connectivity AMP Connectors
174
In Stock
1 : $317.02000
Tray
Tray
ActiveReceptacle, Female Sockets1923-19-Panel Mount, Through HoleFlangeSolderThreadedAPlasticPolyamide (PA), Nylon-Tin--UL94 V-0---250VAC/DC--55°C ~ 105°C
208223
1-208223-1
CONN RCPT MALE 9POS GOLD SOLDER
TE Connectivity AMP Connectors
111
In Stock
1 : $325.08000
Tray
Tray
ActiveReceptacle, Male Pins913-9-Panel Mount, Through HoleFlangeSolderThreadedAPlasticThermoplastic-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
207292-1
207292-1
CONN RCPT MALE 16POS TIN SOLDER
TE Connectivity AMP Connectors
1,098
In Stock
1 : $434.75000
Tray
Tray
ActiveReceptacle, Male Pins1617-16-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-TinBlack-UL94 V-0-Unshielded-250VAC/DC--55°C ~ 105°C
1-796435-2
1-796435-2
CONN RCPT MALE 7POS GOLD SOLDER
TE Connectivity AMP Connectors
184
In Stock
1 : $454.73000
Tray
Tray
ActiveReceptacle, Male Pins713-7-Panel Mount, Through Hole, Right AngleFlangeSolderThreadedAPlasticThermoplastic-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
213782-4
213782-4
CONN RCPT MALE 19POS GOLD SOLDER
TE Connectivity AMP Connectors
474
In Stock
1 : $467.15000
Tray
Tray
ActiveReceptacle, Male Pins1923-19-Panel Mount, Through HoleFlangeSolderThreadedAPlasticPolyamide (PA), Nylon-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
207292-2
207292-2
CONN RCPT MALE 16POS GOLD SOLDER
TE Connectivity AMP Connectors
453
In Stock
1 : $480.14000
Tray
Tray
ActiveReceptacle, Male Pins1617-16-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
796404
1-796404-1
CONN RCPT MALE 16POS GOLD SOLDER
TE Connectivity AMP Connectors
159
In Stock
1 : $595.73000
Tray
Tray
ActiveReceptacle, Male Pins1617-16-Panel Mount, Through Hole, Right AngleFlangeSolderThreadedAPlasticThermoplastic-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
207890-2
207890-2
CONN RCPT FMALE 37P GOLD SOLDER
TE Connectivity AMP Connectors
1,291
In Stock
1 : $741.58000
Tray
Tray
ActiveReceptacle, Female Sockets3723-37-Panel Mount, Through HoleFlangeSolderThreadedAPlasticThermoplastic-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
1-213826-1
1-213826-1
CONN RCPT FMALE 9POS TIN SOLDER
TE Connectivity AMP Connectors
1,083
In Stock
1 : $205.29000
Bulk
Bulk
ActiveReceptacle, Female Sockets917-9-Panel Mount, Through HoleFlangeSolderThreadedAPlasticPolyamide (PA), Nylon-Tin--UL94 V-0---250VAC/DC--55°C ~ 105°C
796407
1-796407-1
CONN RCPT FMALE 4POS GOLD SOLDER
TE Connectivity AMP Connectors
105
In Stock
1 : $233.82000
Tray
Tray
ActiveReceptacle, Female Sockets411-4-Panel Mount, Through Hole, Right AngleFlangeSolderThreadedKeyedPlasticThermoplastic-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
213729-9
213729-9
CONN RCPT FMALE 14POS GOLD SLDR
TE Connectivity AMP Connectors
848
In Stock
1 : $243.03000
Tray
Tray
ActiveReceptacle, Female Sockets1417-14-Panel Mount, Through HoleFlangeSolderThreadedAPlasticPolyamide (PA), Nylon-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
796497
1-796375-1
CONN RCPT MALE 9POS GOLD SOLDER
TE Connectivity AMP Connectors
276
In Stock
1 : $261.69000
Tray
Tray
ActiveReceptacle, Male Pins913-9-Panel Mount, Through Hole, Right AngleFlangeSolderThreadedAPlasticThermoplastic-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
796500-2
796500-2
CONN RCPT FMALE 7POS GOLD SOLDER
TE Connectivity AMP Connectors
564
In Stock
1 : $367.34000
Tray
Tray
ActiveReceptacle, Female Sockets713-7-Panel Mount, Through Hole, Right AngleFlangeSolderThreadedKeyedPlasticThermoplastic-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
796502
1-796502-1
CONN RCPT FMALE 19POS GOLD SLDR
TE Connectivity AMP Connectors
389
In Stock
1 : $568.43000
Tray
Tray
ActiveReceptacle, Female Sockets1923-19-Panel Mount, Through Hole, Right AngleFlangeSolderThreadedAPlasticThermoplastic-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
206934
1-206934-1
CONN RCPT MALE 37POS GOLD SOLDER
TE Connectivity AMP Connectors
697
In Stock
1 : $676.14000
Tray
Tray
ActiveReceptacle, Male Pins3723-37-Panel Mount, Through HoleFlangeSolderThreadedAPlasticThermoplastic-GoldBlack-UL94 V-0---250VAC/DC--55°C ~ 105°C
208224
2-208224-1
CONN RCPT FMALE 37POS GOLD SLDR
TE Connectivity AMP Connectors
142
In Stock
1 : $705.98000
Tray
Tray
ActiveReceptacle, Female Sockets3723-37-Panel Mount, Through HoleFlangeSolderThreadedAPlasticThermoplastic-Gold--UL94 V-0---250VAC/DC--55°C ~ 105°C
788130-1
788130-1
CONN RCPT FMALE 4P TIN-LEAD SLDR
TE Connectivity AMP Connectors
157
In Stock
1 : $138.37000
Tray
Tray
ActiveReceptacle, Female Sockets411-4-Panel Mount, Through HoleFlangeSolderThreadedAPlasticThermoplastic-Tin-Lead--UL94 V-0---250VAC/DC--55°C ~ 105°C
CPC Series 1
1-213928-2
CONN RCPT FMALE 14POS TIN CRIMP
TE Connectivity AMP Connectors
158
In Stock
1 : $143.63000
Tray
Tray
ActiveReceptacle, Female Sockets1420-14-Panel MountFlangeCrimpThreadedKeyedPlasticPolyamide (PA), Nylon-Tin--UL94 V-0---250VAC/DC--55°C ~ 105°C
1-213781-0
1-213781-0
CONN RCPT FMALE 19P GOLD SOLDER
TE Connectivity AMP Connectors
442
In Stock
1 : $183.42000
Bulk
Bulk
ActiveReceptacle, Female Sockets1923-19-Panel Mount, Through HoleFlangeSolderThreadedAPlasticPolyamide (PA), Nylon-GoldBlack-UL94 V-0-Unshielded-250VAC/DC--55°C ~ 105°C
Showing
of 202

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.