Showing
of 35
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
207216
1-207216-7
CONN RCPT FMALE 28POS GOLD SLDR
TE Connectivity AMP Connectors
133
In Stock
1 : $293.84000
Box
Box
ActiveReceptacle, Female Sockets2817-28-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
207369
1-207369-3
CONN RCPT MALE 28POS GOLD SOLDER
TE Connectivity AMP Connectors
489
In Stock
1 : $298.36000
Tray
Tray
ActiveReceptacle, Male Pins2817-28-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
207216
1-207216-6
CONN RCPT FMALE 28POS GOLD SLDR
TE Connectivity AMP Connectors
2,236
In Stock
1 : $317.84000
Tray
Tray
ActiveReceptacle, Female Sockets2817-28-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
1-207369-1
1-207369-1
CONN RCPT MALE 28POS GOLD SOLDER
TE Connectivity AMP Connectors
1,061
In Stock
1 : $330.92000
Tray
Tray
ActiveReceptacle, Male Pins2817-28-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
1-796329-1
1-796329-1
CONN RCPT FMALE 57P GOLD SOLDER
TE Connectivity AMP Connectors
107
In Stock
1 : $491.32000
Tray
Tray
ActiveReceptacle, Female Sockets5723-57-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
206852-8
206852-8
CONN RCPT MALE 9POS GOLD SOLDER
TE Connectivity AMP Connectors
1,192
In Stock
1 : $141.00000
Tray
Tray
ActiveReceptacle, Male Pins911-9-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
206852
1-206852-1
CONN RCPT MALE 9POS GOLD SOLDER
TE Connectivity AMP Connectors
161
In Stock
1 : $157.44000
Tray
Tray
ActiveReceptacle, Male Pins911-9-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
208657
1-208657-0
CONN RCPT FMALE 8POS GOLD SOLDER
TE Connectivity AMP Connectors
403
In Stock
1 : $237.27000
Tray
Tray
ActiveReceptacle, Female Sockets811-8-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticPolyamide (PA), Nylon, Glass Filled-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
206852
1-206852-2
CONN RCPT MALE 9POS GOLD SOLDER
TE Connectivity AMP Connectors
743
In Stock
1 : $202.74000
Tray
Tray
ActiveReceptacle, Male Pins911-9-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0-Unshielded7.5A250V--40°C ~ 105°C
206852-2
206852-2
CONN RCPT MALE 9POS GOLD SOLDER
TE Connectivity AMP Connectors
237
In Stock
1 : $168.62000
Bulk
Bulk
ObsoleteReceptacle, Male Pins911-9-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
1-206455-2
1-206455-2
CONN RCPT MALE 63POS GOLD SOLDER
TE Connectivity AMP Connectors
16
In Stock
1 : $434.51000
Tray
Tray
ActiveReceptacle, Male Pins6323-63-Panel MountFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
CPC Series 2
796329-4
CONN RCPT FMALE 57POS GOLD SLDR
TE Connectivity AMP Connectors
78
In Stock
1 : $551.50000
Tray
Tray
ActiveReceptacle, Female Sockets5723-57-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
208657
1-208657-1
CONN RCPT FMALE 8POS GOLD SOLDER
TE Connectivity AMP Connectors
40
In Stock
1 : $254.29000
Tray
Tray
ActiveReceptacle, Female Sockets811-8-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticPolyamide (PA), Nylon, Glass Filled-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
206455-2
206455-2
CONN RCPT MALE 63POS GOLD SOLDER
TE Connectivity AMP Connectors
91
In Stock
1 : $570.00000
Tray
Tray
ObsoleteReceptacle, Male Pins6323-63-Panel MountFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
1-206455-1
1-206455-1
CONN RCPT MALE 63POS GOLD SOLDER
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $877.73000
Tray
Tray
ActiveReceptacle, Male Pins6323-63-Panel MountFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
CONN PLUG FMALE 8POS GOLD SOLDER
796902-1
CONN PLUG FMALE 8POS GOLD SOLDER
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
160 : $128.58475
Tray
Tray
ActivePlug, Female Sockets811-8-Through Hole-SolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
0
In Stock
54
Marketplace
Check Lead Time
144 : $266.65639
Bulk
2 : $286.34500
Box
Bulk
Box
ActiveReceptacle, Female Sockets3723-57-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0-Unshielded7.5A250VAC/DC--55°C ~ 105°C
CONN RCPT FMALE 57P GOLD SOLDER
796329-3
CONN RCPT FMALE 57P GOLD SOLDER
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
144 : $511.03986
Tray
Tray
ActiveReceptacle, Female Sockets5723-57-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
207369
207369-1
CONN RCPT MALE 28POS GOLD SOLDER
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tray
ObsoleteReceptacle, Male Pins2817-28-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
207216-2
207216-2
CONN RCPT FMALE 28POS GOLD SLDR
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tray
ObsoleteReceptacle, Female Sockets2817-28-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
208657-1
208657-1
CONN RCPT FMALE 8POS GOLD SOLDER
TE Connectivity AMP Connectors
0
In Stock
1,898
Marketplace
5 : $129.58600
Tray
Tray
Tray
ObsoleteReceptacle, Female Sockets811-8-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticPolyamide (PA), Nylon, Glass Filled-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
207216
1-207216-1
CONN RCPT FMALE 28POS GOLD SLDR
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tray
ObsoleteReceptacle, Female Sockets2817-28-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
207369
1-207369-4
CONN RCPT MALE 28POS GOLD SOLDER
TE Connectivity AMP Connectors
0
In Stock
Active
Tray
ActiveReceptacle, Male Pins2817-28-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
208657
208657-5
CONN RCPT FMALE 8POS GOLD SOLDER
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tray
ObsoleteReceptacle, Female Sockets811-8-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticPolyamide (PA), Nylon, Glass Filled-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
207216-8
207216-8
CONN RCPT FMALE 28POS GOLD SLDR
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
ObsoleteReceptacle, Female Sockets2817-28-Panel Mount, Through HoleFlangeSolderThreadedKeyedPlasticThermoplastic-GoldBlack-UL94 V-0--7.5A250V--40°C ~ 105°C
Showing
of 35

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.