Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,213 In Stock | 1 : $70.02000 Bulk | Bulk | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole | - | Solder | - | D | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Shielded | 4A | 250V | - | -25°C ~ 85°C | |||
605 In Stock | 1 : $89.52000 Tray | Tray | Active | Insert, Male Pins | 8 | M12-8 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Insert Only, Requires Shell | - | 2A | 30V | - | -25°C ~ 85°C | |||
11,667 In Stock | 1 : $100.90000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
8,917 In Stock 661 Factory | 1 : $100.90000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
1,183 In Stock | 1 : $112.12000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
976 In Stock 1,206 Factory | 1 : $100.90000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Spring-Cage | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | 4A | 250VAC/DC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
284 In Stock 1,286 Factory | 1 : $100.90000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Spring-Cage | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
290 In Stock 53 Factory | 1 : $100.90000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
1,557 In Stock 906 Factory | 1 : $111.88000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Plastic | Plastic | - | Copper Alloy | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 4A | 48VAC, 60VDC | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
5,119 In Stock | 1 : $116.46000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 4A | 48VAC, 60VDC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
4,555 In Stock 771 Factory | 1 : $116.46000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 4A | 48VAC, 60VDC | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
3,694 In Stock | 1 : $116.46000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 48VAC, 60VDC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
1,832 In Stock | 1 : $116.46000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Spring-Cage | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 48VAC, 60VDC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
1,199 In Stock | 1 : $116.46000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Spring-Cage | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP68/IP69 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | 4A | 48VAC, 60VDC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
574 In Stock 297 Factory | 1 : $118.76000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell | - | 4A | 48VAC, 60VDC | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | -25°C ~ 80°C | |||
263 In Stock 276 Factory | 1 : $124.00000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | - | 4A | 125V | 0.138" ~ 0.236" (3.50mm ~ 6.00mm) | -25°C ~ 80°C | |||
167 In Stock | 1 : $124.08000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | - | 4A | 250V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
380 In Stock | 1 : $132.51000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 30VAC/DC | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | -25°C ~ 80°C | |||
281 In Stock 11 Factory | 1 : $147.26000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell | - | 4A | 30VAC/DC | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | -25°C ~ 80°C | |||
265 In Stock 66 Factory | 1 : $132.51000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 30VAC/DC | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | -25°C ~ 80°C | |||
447 In Stock | 1 : $136.53000 Bulk | Bulk | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole, Right Angle | - | Solder | - | D | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Lock, Insert Only, Requires Shell | Shielded | 4A | 250V | - | -25°C ~ 105°C | |||
226 In Stock | 1 : $143.41000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 4A | 30VAC/DC | 0.138" ~ 0.197" (3.50mm ~ 5.00mm) | -40°C ~ 85°C | |||
301 In Stock 511 Factory | 1 : $152.25000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 48VAC, 60VDC | 0.138" ~ 0.197" (3.50mm ~ 5.00mm) | -40°C ~ 85°C | |||
1,100 In Stock 2,881 Factory | 1 : $156.43000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 4A | 48VAC, 60VDC | 0.138" ~ 0.197" (3.50mm ~ 5.00mm) | -40°C ~ 85°C | |||
223 In Stock | 1 : $159.71000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 30VAC/DC | 0.138" ~ 0.197" (3.50mm ~ 5.00mm) | -40°C ~ 85°C |