Circular Connector Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Primary Material | Housing Material | Housing Color | Features | Ingress Protection | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,568 In Stock | 1 : $266.46000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 5 | 5 | Panel Mount | Bulkhead - Nut | Threaded | - | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
409 In Stock 135 Factory | 1 : $302.11000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (1), Male Pins (1) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Push-Twist | - | Thermoplastic Polyurethane (TPU) | Green | Coupling Nut | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Unshielded | |||
71 In Stock 93 Factory | 1 : $712.97000 Bulk | Bulk | Active | Distributor Y-Shaped | Female Sockets | Male Pins (2) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Push-Twist | - | Thermoplastic Polyurethane (TPU) | Black | Coupling Nut | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Shielded | |||
79 In Stock 287 Factory | 1 : $279.10000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M8 | M8 | 4 | 4 (2) | Free Hanging (In-Line) | - | Threaded | - | Thermoplastic Polyurethane (TPU) | Green | Coupling Nut | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Unshielded | |||
84 In Stock | 1 : $237.49000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | XLR | XLR | 3 | 3 | Free Hanging (In-Line) | - | Push-Pull, Detent Lock | - | Zinc | Silver | Locking Mechanism | - | Shielded | |||
76 In Stock 130 Factory | 1 : $247.45000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M8 | 4 | 3 (2) | Free Hanging (In-Line) | - | Push-Twist | - | Thermoplastic Polyurethane (TPU) | Green | Coupling Nut | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Unshielded | |||
14 In Stock | 1 : $251.28000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Threaded | - | Thermoplastic Polyurethane (TPU) | Black | Coupling Nut | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Unshielded | |||
17 In Stock | 1 : $495.96000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M8 | M8 | 4 | 4 (2) | Free Hanging (In-Line) | - | Threaded | Plastic | Polyurethane (PUR) | Black, Silver | - | IP68 - Dust Tight, Waterproof | - | |||
15 In Stock | 1 : $289.87000 Bag | Bag | Active | Distributor T-Shaped | Female Sockets | Male Pins (2) | M8 | M8 | 4 | 4 (2) | Free Hanging (In-Line) | - | Threaded | - | Polyvinyl Chloride (PVC) | Black | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
0 In Stock Check Lead Time | 1 : $253.40000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (1), Male Pins (1) | M12 | M12 | 4 | 4 (2) | Free Hanging (In-Line) | - | Threaded | - | Thermoplastic Polyurethane (TPU) | Black | Coupling Nut | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | Unshielded |