Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Grade | Qualification | Mounting Type | Mounting Feature | Fastening Type | Primary Material | Housing Material | Housing Color | Features | Ingress Protection | Shielding | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : $266.46000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 5 | 5 | - | - | Panel Mount | Bulkhead - Nut | Threaded | - | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
912 In Stock 1,333 Factory | 1 : $368.03000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 8 | 8 | - | - | Panel Mount | Bulkhead - Nut | Threaded | - | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
382 In Stock | 1 : $414.78000 Bulk | Bulk | Active | Standard | Female Sockets | Female Sockets | M12 | M12 | 4 | 4 | - | - | Panel Mount | Bulkhead - Nut | Threaded | - | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Unshielded | |||
74 In Stock | 1 : $544.58000 Bulk | Bulk | Active | Gender Changer | Female Sockets | Male Pins | M12 | M12 | 8 | 8 | - | - | Panel Mount | Bulkhead - Nut | Threaded | - | Zinc Die Cast | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Shielded | |||
71 In Stock | 1 : $633.02000 Bag | - | Bag | Active | Standard | Female Sockets | Female Sockets | M12 | M12 | 4 | 4 | - | - | Panel Mount | Bulkhead - Front Side Nut | Threaded | Metal | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | ||
11 In Stock 451 Marketplace | 1 : $612.62000 Bulk 2 : $506.76000 Bulk | Bulk Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M8 | 5 | 5 | - | - | Panel Mount | Bulkhead - Nut | Threaded | - | Brass | Silver | Micro-Change to Nano-Change | IP67 - Dust Tight, Waterproof | Unshielded | |||
8 In Stock | 1 : $331.81000 Bag | Bag | Active | Standard | Male Pins | Male Pins | M12 | M12 | 5 | 5 | - | - | Panel Mount | Bulkhead - Nut | Threaded | - | Brass | Black | - | IP67 - Dust Tight, Waterproof | Unshielded | |||
0 In Stock Check Lead Time | 1 : $1,211.54000 Bag | Bag | Active | Standard | Female Sockets | Female Sockets | M12 | M12 | 4 | 4 | - | - | Panel Mount | Bulkhead - Front Side Nut | Threaded | Metal | Copper Zinc Alloy | Silver | - | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Shielded |