Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,594 In Stock | 1 : $48.73000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
245 In Stock | 1 : $42.92000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Threaded | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
550 In Stock 300 Factory | 1 : $51.02000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
15,012 In Stock 120 Factory | 1 : $61.75000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
5,228 In Stock | 1 : $38.74000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Press Fit | - | Threaded | - | - | Brass | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
126 In Stock 480 Factory | 1 : $42.01000 Bulk | Bulk | Active | Insert Shell | - | - | M8 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | - | - | Brass | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
26 In Stock 10 Factory | 1 : $41.77000 Bulk | Bulk | Active | Insert Shell | - | - | M8 | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Threaded | - | - | Brass | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
28 In Stock 830 Factory | 1 : $53.15000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
8 In Stock | 1 : $302.21000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 5 | M12-5 | - | Crimp | - | Free Hanging (In-Line) | - | Push-Pull | A | - | Zinc Die Cast | Nickel | Black, Silver | IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | |||
36 In Stock 45 Factory | 1 : $501.15000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 | M12-8 | - | Crimp | - | Free Hanging (In-Line) | - | Push-Pull | X | - | Zinc Die Cast | Nickel | Black, Silver | IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | |||
100 In Stock | 1 : $38.82000 Bulk | Bulk | Active | Insert | For Male Pins | 4 | M12-4 | - | Crimp | 1.0mm | - | - | - | A | - | - | - | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
90 In Stock 650 Factory | 1 : $40.29000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount, Snap-In | - | Threaded | - | - | - | - | Black, Silver | - | - | - | Unshielded | |||
85 In Stock | 1 : $40.29000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
64 In Stock | 1 : $41.69000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | - | Metal | Brass | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
63 In Stock | 1 : $46.11000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
89 In Stock | 1 : $59.62000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Panel Mount | - | Threaded | - | - | Copper Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
6 In Stock | 1 : $302.95000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 5 | M12-5 | - | Crimp | - | Free Hanging (In-Line) | - | Push-Twist | A | - | Zinc Die Cast | Nickel | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | |||
10 In Stock 2 Factory | 1 : $398.36000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 5 | M12-5 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | L | Metal | Zinc Die Cast | Nickel | Silver | IP65 - Dust Tight, Water Resistant | UL94 V-0 | Backshell | Shielded | |||
10 In Stock | 1 : $398.36000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 5 | M12-5 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | L | Metal | Zinc Die Cast | Nickel | Silver | IP65 - Dust Tight, Water Resistant | UL94 V-0 | Backshell | Shielded | |||
6 In Stock | 1 : $420.88000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 5 | M12-5 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | K | Metal | Zinc Die Cast | Nickel | Silver | IP65 - Dust Tight, Water Resistant | UL94 V-0 | Backshell | Shielded | |||
0 In Stock Check Lead Time | 1 : $563.06000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 | M12-8 | - | Crimp | - | Free Hanging (In-Line), Right Angle | - | Threaded | X | Metal | Zinc Die Cast | Nickel | Silver | IP65 - Dust Tight, Water Resistant | UL94 V-0 | Backshell | Shielded | |||
21 In Stock | 1 : $32.27000 Bulk | Bulk | Active | Insert | For Male Pins | 8 | M12-8 | - | Crimp | 0.8mm | - | - | - | A | - | - | - | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
15 In Stock | 1 : $38.74000 Bulk | Bulk | Active | Insert Shell | - | - | M12 | - | - | - | Press Fit | - | Threaded | - | - | Brass | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
10 In Stock | 1 : $42.01000 Bulk | Bulk | Active | Insert Shell | - | - | M8 | - | - | - | Press Fit | - | Threaded | - | - | Brass | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
9 In Stock | 1 : $42.01000 Bulk | Bulk | Active | Insert Shell | - | - | M8 | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Threaded | - | - | Brass | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded |