Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
262 In Stock | 1 : $251.28000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Board Lock | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
520 In Stock | 1 : $250.95000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Strain Relief | Shielded | 1A | 60VAC | - | -40°C ~ 85°C | |||
285 In Stock | 1 : $265.98000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Board Lock | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
558 In Stock | 1 : $266.23000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Board Lock | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
200 In Stock | 1 : $278.07000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Board Lock | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
474 In Stock | 1 : $283.95000 Bulk | Bulk | Active | Plug, Male Pins | 5 | - | - | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Board Lock | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
248 In Stock | 1 : $307.32000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Strain Relief | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
69 In Stock | 1 : $497.98000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Strain Relief | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
433 In Stock | 1 : $156.44000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | - | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
530 In Stock | 1 : $188.87000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | - | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
823 In Stock | 1 : $264.43000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | - | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Board Lock | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
77 In Stock | 1 : $456.73000 Bulk | Bulk | Active | Plug, Male Pins | 5 | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Strain Relief | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
96 In Stock | 1 : $523.14000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Strain Relief | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
128 In Stock | 1 : $310.91000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Board Lock | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
500 In Stock | 1 : $174.16000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | - | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Board Lock | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
500 In Stock | 1 : $188.87000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | - | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Board Lock | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
430 In Stock | 1 : $203.57000 Bulk | Bulk | Active | Plug, Male Pins | 5 | - | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | - | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
482 In Stock | 1 : $204.47000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | - | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
499 In Stock | 1 : $217.70000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | - | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
884 In Stock | 1 : $247.44000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | - | Shielded | 3A | 60VAC | - | -40°C ~ 85°C | |||
500 In Stock | 1 : $307.81000 Bulk | Bulk | Active | Plug, Male Pins | 7 | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Strain Relief | Shielded | 1A | 60VAC | - | -40°C ~ 85°C | |||
25 In Stock 200 Marketplace | 2 : $384.51500 Bulk 1 : $445.62000 Bulk | Bulk Bulk | Active | Plug, Male Pins | 8 | - | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | - | Shielded | 1A | 60VAC | - | -40°C ~ 85°C | |||
18 In Stock 583 Marketplace | 1 : $647.39000 Bulk 2 : $562.92500 Box | Bulk Box | Active | Receptacle, Female Sockets | 8 | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | Strain Relief | Shielded | 1A | 60VAC | - | -40°C ~ 85°C | |||
0 In Stock 886 Marketplace Check Lead Time | 500 : $226.68976 Bulk 3 : $276.76667 Box | Bulk Box | Active | Receptacle, Female Sockets | 7 | - | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | - | Shielded | 1A | 60VAC | - | -40°C ~ 85°C | |||
260 Marketplace | 9 : $144.83667 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Copper Zinc | Tribor | - | - | IP65 - Dust Tight, Water Resistant | UL94 V-2 | - | Shielded | 3A | 60VAC | - | -40°C ~ 80°C |