Circular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,745 In Stock 451 Factory | 1 : $290.50000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 5 | 5 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
193 In Stock | 1 : $445.95000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 8 | 8 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
6 In Stock | 1 : $452.33000 Bulk | Bulk | Active | Standard | Female Sockets | Female Sockets | M12 | M12 | 4 | 4 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Unshielded | |||
0 In Stock Check Lead Time | 1 : $309.09000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 5 | 5 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |