Circuit Breakers

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
Approval Agency
143
In Stock
1 : $612.43000
Bulk
Bulk
Active
Panel Mount
Magnetic (Hydraulic Delay)
20A
277 V
-
Lever
1
-
-
-
IELK1-1-72-50.0-01-V
IELK1-1-72-50.0-01-V
CIR BRKR 50A 240VAC 80VDC
Sensata-Airpax
60
In Stock
1 : $447.58000
Tray
Tray
Active
Panel Mount
Magnetic (Hydraulic Delay)
50A
240 V
80 V
Lever
1
None
-
UL1077
144
In Stock
1 : $549.45000
Bulk
Bulk
Active
Panel Mount
Magnetic (Hydraulic Delay)
10A
277 V
-
Lever
1
-
-
-
IELK1-1-72
IELK1-1-72-100.-01
CIR BRKR 100A 240VAC 80VDC
Sensata-Airpax
15
In Stock
1 : $625.09000
Tray
Tray
Active
Panel Mount
Magnetic (Hydraulic Delay)
100A
240 V
80 V
Lever
1
None
-
UL1077
IELK1-1-72
IELK1-1-72-70.0-01-V
CIR BRKR 70A 240VAC 80VDC
Sensata-Airpax
6
In Stock
1 : $625.09000
Tray
Tray
Active
Panel Mount
Magnetic (Hydraulic Delay)
70A
240 V
80 V
Lever
1
None
-
UL1077
CA1-B0-34-615-121-D
CA1-B0-34-615-121-D
CIR BRKR 15A 240VAC 125VDC
Carling Technologies
0
In Stock
Check Lead Time
4 : $458.48500
Bulk
Bulk
Active
Panel Mount
Magnetic (Hydraulic Delay)
15A
480 V
125 V
Lever
1
None
-
CSA, UL, VDE
CA1-B0-34-620-121-D
CA1-B0-34-620-121-D
CIR BRKR 20A 240VAC 125VDC
Carling Technologies
0
In Stock
Check Lead Time
4 : $458.48500
Bulk
Bulk
Active
Panel Mount
Magnetic (Hydraulic Delay)
20A
480 V
125 V
Lever
1
None
-
CSA, UL, VDE
CA1-B0-34-630-121-D
CA1-B0-34-630-121-D
CIR BRKR 30A 240VAC 125VDC
Carling Technologies
0
In Stock
Check Lead Time
4 : $458.48500
Bulk
Bulk
Active
Panel Mount
Magnetic (Hydraulic Delay)
30A
480 V
125 V
Lever
1
None
-
CSA, UL, VDE
CA1-B0-34-610-121-D
CA1-B0-34-610-121-D
CIR BRKR 10A 240VAC 125VDC
Carling Technologies
0
In Stock
Check Lead Time
4 : $461.22250
Bulk
Bulk
Active
Panel Mount
Magnetic (Hydraulic Delay)
10A
480 V
125 V
Lever
1
None
-
CSA, UL, VDE
DA1-B0-34-450-121-C
DA1-B0-34-450-121-C
CIR BRKR MAGHYDR 5A 480VAC 65VDC
Carling Technologies
0
In Stock
Check Lead Time
4 : $535.09000
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
5A
480 V
65 V
Lever
1
None
-
CSA, UL
0
In Stock
Check Lead Time
4 : $535.09000
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
10A
480 V
65 V
Lever
1
None
-
CSA, UL
0
In Stock
Check Lead Time
4 : $535.09000
Bulk
Bulk
Active
DIN Rail
Magnetic (Hydraulic Delay)
20A
480 V
65 V
Lever
1
None
-
CSA, UL
Showing
of 12

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.