Chassis Mount Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,114 In Stock | 1 : $90.73000 Bulk | Bulk | Active | 10 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
165 In Stock | 1 : $205.52000 Bulk | Bulk | Active | 2 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
573 In Stock | 1 : $597.35000 Bulk | Bulk | Active | 100 Ohms | ±5% | 300W | Thick Film | ±150ppm/°C | -55°C ~ 120°C | Non-Inductive | - | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - | - | - | |||
688 In Stock | 1 : $739.73000 Bulk | Bulk | Active | 47 Ohms | ±5% | 300W | Thick Film | ±150ppm/°C | -55°C ~ 120°C | Non-Inductive | - | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - | - | - | |||
115 In Stock | 1 : $739.73000 Bulk | Bulk | Active | 10 Ohms | ±5% | 300W | Thick Film | ±300ppm/°C | -55°C ~ 120°C | Non-Inductive | - | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - | - | - | |||
67 In Stock | 1 : $739.73000 Bulk | Bulk | Active | 470 Ohms | ±5% | 300W | Thick Film | ±150ppm/°C | -55°C ~ 120°C | Non-Inductive | - | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - | - | - | |||
38 In Stock | 1 : $826.36000 Bulk | Bulk | Active | 10 Ohms | ±5% | 225W | Wirewound | ±400ppm/°C | -55°C ~ 350°C | - | Vitreous Enamel Coated | Brackets (not included) | 1.125" Dia x 10.500" L (28.58mm x 266.70mm) | - | Solder Lugs | Radial, Tubular | - | - | - | |||
156 In Stock | 1 : $935.81000 Bulk | Bulk | Active | 470 Ohms | ±5% | 600W | Thick Film | ±150ppm/°C | -55°C ~ 155°C | Non-Inductive | - | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - | - | - | |||
111 In Stock | 1 : $935.81000 Bulk | Bulk | Active | 10 Ohms | ±5% | 600W | Thick Film | ±300ppm/°C | -55°C ~ 155°C | Non-Inductive | - | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - | - | - | |||
41 In Stock | 1 : $1,425.84000 Bulk | Bulk | Active | 470 Ohms | ±5% | 500W | Thick Film | ±150ppm/°C | -55°C ~ 125°C | Pulse Withstanding | Aluminum Oxide | Flanges | 2.874" L x 2.362" W (73.00mm x 60.00mm) | 1.063" (27.00mm) | M4 Threaded | Box | - | - | - | |||
112 In Stock | 1 : $1,675.70000 Bulk | Bulk | Active | 8 Ohms | ±10% | 300W | Wirewound | ±400ppm/°C | -55°C ~ 350°C | - | Vitreous Enamel Coated | Brackets (not included) | 1.125" Dia x 8.500" L (28.58mm x 215.90mm) | - | Solder Lugs | Radial, Tubular | - | - | - | |||
56 In Stock | 1 : $1,681.86000 Bulk | Bulk | Active | 100 Ohms | ±5% | 1100W | Thick Film | ±150ppm/°C | -55°C ~ 200°C | Non-Inductive | - | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - | - | - | |||
27 In Stock | 1 : $2,173.37000 Bulk | Bulk | Active | 10 Ohms | ±1% | 250W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant, Non-Inductive | Aluminum | Flanges | 4.500" L x 3.000" W (114.30mm x 76.20mm) | 2.219" (56.37mm) | Terminal Screw Type | Axial, Box | - | - | - | |||
393 In Stock | 1 : $45.41000 Bulk | Bulk | Active | 10 Ohms | ±1% | 7.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 0.600" L x 0.646" W (15.24mm x 16.41mm) | 0.335" (8.51mm) | Solder Lugs | Axial, Box | - | - | - | |||
124 In Stock | 1 : $45.90000 Bulk | Bulk | Active | 50 Ohms | ±1% | 12.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 0.750" L x 0.800" W (19.05mm x 20.32mm) | 0.405" (10.29mm) | Solder Lugs | Axial, Box | - | - | - | |||
203 In Stock | 1 : $50.91000 Bulk | Bulk | Active | 100 Ohms | ±1% | 12.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 0.750" L x 0.800" W (19.05mm x 20.32mm) | 0.405" (10.29mm) | Solder Lugs | Axial, Box | - | - | - | |||
142 In Stock | 1 : $52.30000 Bulk | Bulk | Active | 10 kOhms | ±1% | 12.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 0.750" L x 0.800" W (19.05mm x 20.32mm) | 0.405" (10.29mm) | Solder Lugs | Axial, Box | - | - | - | |||
158 In Stock | 1 : $63.06000 Bulk | Bulk | Active | 6 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 | |||
327 In Stock | 1 : $63.47000 Bulk | Bulk | Active | 1 kOhms | ±1% | 12.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 0.750" L x 0.800" W (19.05mm x 20.32mm) | 0.405" (10.29mm) | Solder Lugs | Axial, Box | - | - | - | |||
165 In Stock | 1 : $72.34000 Bulk | Bulk | Active | 10 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
112 In Stock | 1 : $78.58000 Bulk | Bulk | Active | 5 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 | |||
131 In Stock | 1 : $82.85000 Bulk | Bulk | Active | 40 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
127 In Stock | 1 : $85.07000 Bulk | Bulk | Active | 3 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 | |||
145 In Stock | 1 : $89.42000 Bulk | Bulk | Active | 50 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 | |||
111 In Stock | 1 : $89.42000 Bulk | Bulk | Active | 33 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 |