Cable Ties and Zip Ties
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,050 In Stock | 1,000 : $0.20429 Bag | - | Bag | Active | Standard, Locking | 4" | 0.86" (22.00mm) | 0.096" (2.45mm) | 0.328' (100.00mm, 3.93") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
167,000 In Stock | 1,000 : $0.50330 Bag | - | Bag | Active | Standard, Locking | 4" | 0.86" (22.00mm) | 0.096" (2.45mm) | 0.328' (100.00mm, 3.93") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | ||
20,200 In Stock | 100 : $0.23500 Bag | - | Bag | Active | Standard, Locking | 4" | 0.86" (22.00mm) | 0.096" (2.45mm) | 0.328' (100.00mm, 3.93") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
3,300 In Stock | 100 : $1.79810 Bag | - | Bag | Active | Standard, Locking | 6" | 1.38" (35.00mm) | 0.138" (3.50mm) | 0.492' (150.00mm, 5.91") | Free Hanging (In-Line) | 30 lbs (13.61 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - |