Bushing, Shoulder Washers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Thread/Screw/Hole Size | Diameter - Inside | Diameter - Outside | Diameter - Shoulder | Thickness - Overall | Length - Below Head | Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,053 In Stock 84,700 Factory | 1 : $0.82000 Bulk | - | Bulk | Active | #4 | 0.115" (2.92mm) | 0.218" (5.54mm) | 0.135" (3.43mm) | 0.072" (1.83mm) | 0.031" (0.79mm) 1/32" | Nylon | ||
1,879 In Stock | 1 : $1.56000 Bulk | Bulk | Active | #4 | 0.118" (3.00mm) | 0.143" (3.63mm) | - | 0.093" (2.36mm) | 0.062" (1.57mm) 1/16" | Nylon |