Power Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,638 In Stock | 1 : $15.09000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.220" (5.60mm OD) | 2 Conductors, 2 Contacts | Single Switch | Chassis Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 12VDC | 5 A | - | - | - | - | ||
1,939 In Stock | 1 : $36.88000 Tray | - | Tray | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Unshielded | Mounting Hardware | Black | 48V | 7.5 A | - | - | UL94 V-0 | -25°C ~ 105°C |