Anti-Static, ESD Device Containers

Results: 3
Manufacturer
DescoMENDA/EasyBraid
Product Status
ActiveObsolete
Type
Tool BoxTrayWorkstation Organizer
Dimensions - Overall
10.88" L x 8.25" W x 9.25" H (276.4mm x 209.6mm x 235.0mm)14.50" L x 7.50" W x 5.00" H (368.3mm x 190.5mm x 127.0mm)18.00" L x 11.38" W x 1.75" H (457.2mm x 289.1mm x 44.5mm)
Material
-Polypropylene
Features
12 Cells, Conductive, Hinged Lid-Dissipative, Hinged Lid, Washable
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Usage
Dimensions - Overall
Material
Features
35870
35870
TOOL BOX DISS YELLOW 14.5X7.5X5"
MENDA/EasyBraid
160
In Stock
1 : $482.60000
Bulk
Bulk
Active
Tool Box
Storage, Transport
14.50" L x 7.50" W x 5.00" H (368.3mm x 190.5mm x 127.0mm)
Polypropylene
Dissipative, Hinged Lid, Washable
35876
35876
WORKSTN ORG ESD SAFE 10.88X8.25"
Desco
0
In Stock
Obsolete
Bulk
Obsolete
Workstation Organizer
Storage, Transport
10.88" L x 8.25" W x 9.25" H (276.4mm x 209.6mm x 235.0mm)
Polypropylene
12 Cells, Conductive, Hinged Lid
37762B
37762B
TRAY ESD SAFE 18"X 11.38"
Desco
0
In Stock
Obsolete
Bulk
Obsolete
Tray
Storage, Transport
18.00" L x 11.38" W x 1.75" H (457.2mm x 289.1mm x 44.5mm)
-
-
Showing
of 3

Anti-Static, ESD Device Containers


Items that are used to hold other objects. These items are specifically designed to be used to for ESD/static protection.