Anti-Static, ESD Device Containers

Results: 5
Dimensions - Overall
2.00" L x 2.00" W x 0.25" H (50.8mm x 50.8mm x 6.4mm)2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm)2.56" L x 3.50" W x 0.50" H (65.1mm x 88.9mm x 12.7mm)4.63" L x 3.50" W x 0.50" H (117.5mm x 88.9mm x 12.7mm)7.00" L x 3.50" W x 0.50" H (177.8mm x 88.9mm x 12.7mm)
Material
-Conductive Plastic
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Usage
Dimensions - Overall
Material
Features
PP2020
PP2020
PILLOWPACK ESD 2 X 2 X 1/4"
Conductive Containers, Inc.
4,355
In Stock
1 : $30.92000
Bulk
Bulk
Active
Box
Storage
2.00" L x 2.00" W x 0.25" H (50.8mm x 50.8mm x 6.4mm)
Conductive Plastic
Foam Insert, Hinged Lid
PP2525
PP2525
PILLOWPACK ESD 2 9/16 X 2 9/16 X
Conductive Containers, Inc.
563
In Stock
1 : $45.76000
Bulk
Bulk
Active
Box
Storage
2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm)
-
Foam Insert, Hinged Lid
PP2535
PP2535
PILLOWPACK ESD 3 1/2 X 2 9/16 X
Conductive Containers, Inc.
1,092
In Stock
1 : $61.09000
Bulk
Bulk
Active
Box
Storage
2.56" L x 3.50" W x 0.50" H (65.1mm x 88.9mm x 12.7mm)
-
Foam Insert, Hinged Lid
PP3545
PP3545
PILLOWPACK ESD 4 5/8 X 3 1/2 X 1
Conductive Containers, Inc.
918
In Stock
1 : $89.30000
Bulk
Bulk
Active
Box
Storage
4.63" L x 3.50" W x 0.50" H (117.5mm x 88.9mm x 12.7mm)
-
Foam Insert, Hinged Lid
PP7035
PP7035
PILLOWPACK ESD 7 X 3 1/2 X 1/2"
Conductive Containers, Inc.
648
In Stock
1 : $113.58000
Bulk
Bulk
Active
Box
Storage
7.00" L x 3.50" W x 0.50" H (177.8mm x 88.9mm x 12.7mm)
-
Foam Insert, Hinged Lid
Showing
of 5

Anti-Static, ESD Device Containers


Items that are used to hold other objects. These items are specifically designed to be used to for ESD/static protection.