Anti-Static, ESD Bags, Materials

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Metal Layer
Static Discharge Shielding
Closure System
Thickness
Length - Inside
Width - Inside
Tensile Strength
Color
30033
30033
BAG STATIC SHIELD MTL IN 3"X3"
SCS
284,186
In Stock
1 : $1.15000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
3" (76.2mm)
3" (76.2mm)
4600 psi
Silver
30023
30023
BAG STATIC SHIELD MTL IN 2"X3"
SCS
120,039
In Stock
1 : $1.23000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
3" (76.2mm)
2" (50.8mm)
4600 psi
Silver
30035
30035
BAG STATIC SHIELD MTL IN 3"X5"
SCS
101,648
In Stock
1 : $1.40000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
5" (127mm)
3" (76.2mm)
4600 psi
Silver
30058
30058
BAG STATIC SHIELD MTL IN 5"X8"
SCS
14,709
In Stock
1 : $2.06000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
8" (203.2mm)
5" (127mm)
4600 psi
Silver
30068
30068
BAG STATIC SHIELD MTL IN 6"X8"
SCS
118,616
In Stock
1 : $2.30000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
8" (203.2mm)
6" (152.4mm)
4600 psi
Silver
300812
300812
BAG STATIC SHIELD MTL IN 8"X12"
SCS
3,578
In Stock
1 : $3.13000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
12" (304.8mm)
8" (203.2mm)
4600 psi
Silver
300810
300810
BAG STATIC SHIELD MTL IN 8"X10"
SCS
2,670
In Stock
1 : $3.21000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
10" (254mm)
8" (203.2mm)
4600 psi
Silver
3001012
3001012
BAG STATIC SHIELD MTL IN 10"X12"
SCS
10,576
In Stock
1 : $4.36000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
12" (304.8mm)
10" (254mm)
4600 psi
Silver
3001014
3001014
BAG STATIC SHIELD MTL IN 10"X14"
SCS
793
In Stock
1 : $4.69000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
14" (355.6mm)
10" (254mm)
4600 psi
Silver
30044
30044
BAG STATIC SHIELD MTL IN 4"X4"
SCS
0
In Stock
Check Lead Time
1 : $1.32000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
4" (101.6mm)
4" (101.6mm)
4600 psi
Silver
Showing
of 10

Anti-Static, ESD Bags, Materials


Static control shielding bags and materials are ESD (Electro-Static Discharge) packaging products designed to prevent damage due to stray electro-static discharge. Bags, films and tubing can conduct, dissipate or shield enclosed ESD-sensitive devices. They are selected by the inside dimensions, thickness in mils, and the closure system such as clip, heat seal, tape or zip lock and tensile strength.