Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
990 Marketplace | 5 : $2.00600 Tape & Reel (TR) | Tape & Reel (TR) | Active | 10 µF | ±20% | 35 V | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 28 mA @ 120 Hz | 42 mA @ 10 kHz | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
390 Marketplace | 5 : $3.78600 Tape & Reel (TR) | Tape & Reel (TR) | Active | 100 µF | ±20% | 63 V | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 310 mA @ 120 Hz | 465 mA @ 10 kHz | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
500 Marketplace | 5 : $2.93800 Tape & Reel (TR) | Tape & Reel (TR) | Active | 220 µF | ±20% | 35 V | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 450 mA @ 120 Hz | 675 mA @ 10 kHz | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
500 Marketplace | 5 : $3.03400 Tape & Reel (TR) | Tape & Reel (TR) | Active | 470 µF | ±20% | 25 V | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 490 mA @ 120 Hz | 735 mA @ 10 kHz | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |