Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182 In Stock 800 Factory | 1 : $12.56000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 32.60mm x 24.60mm | 0.059" (1.50mm) | - | - | CCC, CSA, UL, VDE | |||
97 In Stock | 1 : $12.56000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.110" (2.8mm) | - | - | Rectangular - 32.60mm x 24.60mm | 0.059" (1.50mm) | - | - | CSA, FIMKO, NEMKO, SEMKO, SEV, UL, VDE | |||
0 In Stock Check Lead Time | 1 : $12.56000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 33.00mm x 25.00mm | 0.059" (1.50mm) | - | - | CCC, CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.60mm x 24.60mm | 0.059" (1.50mm) | - | - | CCC, CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 33.00mm x 25.00mm | 0.118" (3.00mm) | - | - | CSA, FIMKO, NEMKO, SEMKO, SEV, UL, VDE |