Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : $198.33000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
52 In Stock | 1 : $180.30000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
50 In Stock | 1 : $184.30000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
16 In Stock | 1 : $200.29000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
32 In Stock | 1 : $200.86000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
28 In Stock | 1 : $202.58000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
6 In Stock | 1 : $177.04000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
47 In Stock | 1 : $179.41000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
56 In Stock | 1 : $180.29612 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Safety Version | - | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
54 In Stock | 1 : $181.93000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
45 In Stock | 1 : $181.93000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Safety Version | - | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
20 In Stock 40 Marketplace | 1 : $184.30000 Tray 3 : $237.14000 Retail Package | Tray Retail Package | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Safety Version | - | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
24 In Stock | 1 : $185.20000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Safety Version | - | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
7 In Stock | 1 : $186.01000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
28 In Stock | 1 : $186.75000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Safety Version | - | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
60 In Stock | 1 : $187.65000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Safety Version | - | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
9 In Stock 40 Marketplace | 1 : $189.28000 Tray 3 : $244.29000 Retail Package | Tray Retail Package | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Safety Version | - | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
44 In Stock | 1 : $191.07000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Safety Version | - | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
40 In Stock | 1 : $193.11000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
43 In Stock | 1 : $193.68000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
35 In Stock | 1 : $196.62000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
60 In Stock | 1 : $182.67000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Safety Version | - | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
50 In Stock | 1 : $191.48000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
0 In Stock 100 Marketplace Check Lead Time | 60 : $149.22300 Tray 3 : $258.12000 Bulk | Bulk Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
1 In Stock | 1 : $175.57000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL |