Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock | 1 : $158.19000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
172 In Stock | 1 : $169.62000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
153 In Stock | 1 : $153.22000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
158 In Stock | 1 : $156.81000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
314 In Stock | 1 : $160.23000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
58 In Stock | 1 : $172.63000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
9 In Stock 46 Marketplace | 1 : $151.26000 Tray 5 : $119.11400 Retail Package | Tray Retail Package | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
46 In Stock | 1 : $152.65000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
17 In Stock | 1 : $155.50000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
53 In Stock | 1 : $161.13000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Safety Version | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
29 In Stock | 1 : $161.78000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Safety Version | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
79 In Stock | 1 : $162.52000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Safety Version | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
13 In Stock 40 Marketplace | 1 : $164.56000 Tray 3 : $209.55667 Retail Package | Tray Retail Package | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Safety Version | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
78 In Stock | 1 : $171.00000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
60 In Stock | 1 : $188.95000 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Wire Leads | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CQC, CSA, ENEC, UL | |||
42 In Stock | 1 : $156.81000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Safety Version | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
40 In Stock | 1 : $157.46000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Safety Version | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
55 In Stock | 1 : $158.76000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Safety Version | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
82 In Stock | 1 : $159.09000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
44 In Stock | 1 : $165.05000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
24 In Stock | 1 : $166.51000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
50 In Stock | 1 : $168.64000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
30 In Stock | 1 : $173.20000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
59 In Stock | 1 : $180.47000 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Wire Leads | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CQC, CSA, ENEC, UL | |||
57 In Stock | 1 : $180.73923 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Wire Leads | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CQC, CSA, ENEC, UL |