Power Entry Modules (PEM)

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
723W-X2/03
723W-X2/03
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
30,386
In Stock
76,300
Factory
1 : $17.46000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
Fuse Holder, Twin Fused
Variable Size
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
CSA, TUV, UL
723W-X2/04
723W-X2/04
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
3,366
In Stock
30,600
Factory
1 : $21.78000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
Fuse Holder, Twin Fused
Variable Size
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
CSA, TUV, UL
723W-X2/02
723W-X2/02
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
1,355
In Stock
18,200
Factory
1 : $18.11000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect - 0.110" (2.8mm)
-
Fuse Holder, Twin Fused
Variable Size
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
CSA, TUV, UL
C14 INLET W/ FUH, SW, & 0.187 TE
723W-BEL3BB81A
C14 INLET W/ FUH, SW, & 0.187 TE
Qualtek
2,990
In Stock
1 : $38.83000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
-
-
3
Unfiltered - Commercial
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
-
Fuse Holder, Twin Fused
Rectangular - 46.50mm x 27.50mm
0.039" ~ 0.079" (1.00mm ~ 2.00mm)
-
-
CCC, CSA, TUV, UL
C14 INLET W/ FUH, SW, & 0.187 TE
723W-BEL3BR51A
C14 INLET W/ FUH, SW, & 0.187 TE
Qualtek
2,958
In Stock
1 : $38.83000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
-
-
3
Unfiltered - Commercial
-
Switch On-Off, Illuminated
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
-
Fuse Holder, Twin Fused
Rectangular - 46.50mm x 27.50mm
0.039" ~ 0.079" (1.00mm ~ 2.00mm)
-
-
CCC, CSA, TUV, UL
PWR ENT MOD RCPT IEC320-C14 PNL
723W-X2/01
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
0
In Stock
100 : $11.12330
Bulk
Bulk
Obsolete
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Solder Eyelet
-
Fuse Holder, Twin Fused
Variable Size
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
CSA, TUV, UL
Showing
of 6

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.