Power Entry Modules (PEM)

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
6100.3300
6100.3300
PWR ENT RCPT IEC320-C14 PANEL QC
SCHURTER Inc.
102,373
In Stock
1 : $9.14000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
-
-
Variable Size
-
UL94 V-0
IP40
CCC, cULus, ENEC
6100.3100
6100.3100
PWR ENT RCPT IEC320-C14 PNL SLDR
SCHURTER Inc.
1,021
In Stock
1 : $11.42000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder Eyelet
-
-
Variable Size
-
UL94 V-0
IP40
CCC, cULus, ENEC
6100.3300.33
6100.3300.33
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
653
In Stock
1 : $119.60000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Front or Rear Side Mount
-
Variable Size
-
UL94 V-0
IP54
CCC, cULus, ENEC
6100.3200
6100.3200
PWR ENT RCPT IEC320-C14 PANEL QC
SCHURTER Inc.
1,131
In Stock
1 : $11.42000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
Front or Rear Side Mount
-
Variable Size
-
UL94 V-0
IP40
CCC, cULus, ENEC
6100.3200.33
6100.3200.33
PWR ENT RCPT IEC320-C14 PANEL QC
SCHURTER Inc.
38
In Stock
1 : $119.60000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
-
-
Rectangular - 28.00mm x 20.00mm
0.315" (8.00mm)
UL94 V-0
IP40
CCC, cULus, ENEC
6100.3100.33
6100.3100.33
PWR ENT RCPT IEC320-C14 PANEL QC
SCHURTER Inc.
92
In Stock
1 : $119.60000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder, Quick Connect - 0.183" (3.5mm)
-
-
-
0.315" (8.00mm)
UL94 V-0
IP54
CCC, cULus, ENEC
3-144-634
3-144-634
6100-3 CONNECTOR INLET 10A C14
SCHURTER Inc.
61
In Stock
1 : $15.09000
Box
Box
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
Front or Rear Side Mount
-
Variable Size
-
UL94 V-0
IP40
CCC, cULus, ENEC
3-144-634
3-144-633
6100-3 CONNECTOR INLET 10A C14
SCHURTER Inc.
60
In Stock
1 : $15.09000
Box
Box
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder Eyelet
Front or Rear Side Mount
-
Variable Size
-
UL94 V-0
IP40
CCC, cULus, ENEC
3-144-634
3-144-632
6100-3 CONNECTOR INLET 10A C14
SCHURTER Inc.
18
In Stock
1 : $15.09000
Box
Box
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Front or Rear Side Mount
-
Variable Size
-
UL94 V-0
IP40
CCC, cULus, ENEC
6100.3300.32
6100.3300.32
6100-3 CONNECTOR INLET 10A C14
SCHURTER Inc.
0
In Stock
Check Lead Time
100 : $48.37660
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
-
-
Variable Size
-
UL94 V-0
IP54
CCC, cULus, ENEC
6100-3 CONNECTOR INLET 10A C14
6100.3100.32
6100-3 CONNECTOR INLET 10A C14
SCHURTER Inc.
0
In Stock
Check Lead Time
100 : $48.37660
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
No Breaker/Switch
-
No
Panel Mount, Flange
Solder, Quick Connect - 0.183" (3.5mm)
Front or Rear Side Mount
-
Variable Size
0.315" (8.00mm)
UL94 V-0
IP54
CCC, cURus, ENEC
6100-3 CONNECTOR INLET 10A C14
6100.3200.32
6100-3 CONNECTOR INLET 10A C14
SCHURTER Inc.
0
In Stock
Check Lead Time
100 : $48.37660
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
No Breaker/Switch
-
No
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
Front or Rear Side Mount
-
Variable Size
0.315" (8.00mm)
UL94 V-0
IP54
CCC, cURus, ENEC
Showing
of 12

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.