
RT1206BRE073K3L | |
|---|---|
DigiKey Part Number | YAG5108TR-ND - Tape & Reel (TR) YAG5108CT-ND - Cut Tape (CT) YAG5108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE073K3L |
Description | RES SMD 3.3K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE073K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $1.57500 | $15.75 |
| 25 | $1.38040 | $34.51 |
| 50 | $1.18960 | $59.48 |
| 100 | $1.12340 | $112.34 |
| 250 | $1.05700 | $264.25 |
| 500 | $1.03434 | $517.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.81552 | $4,077.60 |

