
RT0805BRE073K74L | |
|---|---|
DigiKey Part Number | YAG4984TR-ND - Tape & Reel (TR) YAG4984CT-ND - Cut Tape (CT) YAG4984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE073K74L |
Description | RES SMD 3.74K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE073K74L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.91400 | $9.14 |
| 25 | $0.84840 | $21.21 |
| 50 | $0.79960 | $39.98 |
| 100 | $0.75550 | $75.55 |
| 250 | $0.70196 | $175.49 |
| 500 | $0.66460 | $332.30 |
| 1,000 | $0.63073 | $630.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.56437 | $2,821.85 |
| 10,000 | $0.54079 | $5,407.90 |
| 15,000 | $0.52828 | $7,924.20 |
| 25,000 | $0.51379 | $12,844.75 |
| 35,000 | $0.50497 | $17,673.95 |
| 50,000 | $0.49622 | $24,811.00 |
| 60,000 | $0.49197 | $29,518.20 |
| 120,000 | $0.47727 | $57,272.40 |

