
RT0603FRD07249KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRD07249KLTR-ND - Tape & Reel (TR) 13-RT0603FRD07249KLCT-ND - Cut Tape (CT) 13-RT0603FRD07249KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRD07249KL |
Description | RES SMD 249K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRD07249KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.19920 | $4.98 |
| 50 | $0.19100 | $9.55 |
| 100 | $0.18760 | $18.76 |
| 250 | $0.18308 | $45.77 |
| 500 | $0.16268 | $81.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15811 | $790.55 |
| 10,000 | $0.13315 | $1,331.50 |
| 15,000 | $0.11898 | $1,784.70 |
| 25,000 | $0.11875 | $2,968.75 |

