
RT0603DRE071K54L | |
|---|---|
DigiKey Part Number | 311-2466-2-ND - Tape & Reel (TR) 311-2466-1-ND - Cut Tape (CT) 311-2466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE071K54L |
Description | RES SMD 1.54KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE071K54L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13100 | $1.31 |
| 25 | $0.13040 | $3.26 |
| 50 | $0.12560 | $6.28 |
| 100 | $0.12070 | $12.07 |
| 250 | $0.11652 | $29.13 |
| 500 | $0.10998 | $54.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10818 | $540.90 |
| 10,000 | $0.08322 | $832.20 |
| 15,000 | $0.08272 | $1,240.80 |
| 25,000 | $0.07969 | $1,992.25 |
| 35,000 | $0.07952 | $2,783.20 |

