RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT Series Chip Resistor
Thin Film Resistor Side

RT0603DRD07360RL

Digi-Key Part Number
13-RT0603DRD07360RLTR-ND - Tape & Reel (TR)
13-RT0603DRD07360RLCT-ND - Cut Tape (CT)
13-RT0603DRD07360RLDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RT0603DRD07360RL
Supplier
Description
RES SMD 360 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
360 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
360 Ohms
Tolerance
±0.5%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.17555$877.75
10,000$0.16385$1,638.50
Additional Resources
AttributeDescription
Other Names
311-360DTR-ND
311-360DDKR-ND
311-360DCT
13-RT0603DRD07360RLTR
311-360DCT-ND
13-RT0603DRD07360RLCT
13-RT0603DRD07360RLDKR
311-360DTR
311-360DDKR
Standard Package5,000