
RT0603BRD07626RL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07626RLTR-ND - Tape & Reel (TR) 13-RT0603BRD07626RLCT-ND - Cut Tape (CT) 13-RT0603BRD07626RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07626RL |
Description | RES SMD 626 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 626 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07626RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.45700 | $4.57 |
| 25 | $0.44400 | $11.10 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.40790 | $40.79 |
| 250 | $0.39944 | $99.86 |
| 500 | $0.36158 | $180.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39112 | $1,955.60 |
| 10,000 | $0.29126 | $2,912.60 |
| 15,000 | $0.28710 | $4,306.50 |
| 25,000 | $0.28294 | $7,073.50 |
| 35,000 | $0.26922 | $9,422.70 |

