
RC2512FK-07120KL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07120KLTR-ND - Tape & Reel (TR) 13-RC2512FK-07120KLCT-ND - Cut Tape (CT) 13-RC2512FK-07120KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07120KL |
Description | RES 120K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07120KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.98240 | $24.56 |
| 50 | $0.95620 | $47.81 |
| 100 | $0.70730 | $70.73 |
| 250 | $0.63668 | $159.17 |
| 500 | $0.56588 | $282.94 |
| 1,000 | $0.54923 | $549.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35783 | $1,431.32 |

