
RC2010JK-130RL | |
---|---|
DigiKey Part Number | 13-RC2010JK-130RLTR-ND - Tape & Reel (TR) 13-RC2010JK-130RLCT-ND - Cut Tape (CT) 13-RC2010JK-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-130RL |
Description | RES 0 OHM JUMPER 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-130RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.64900 | $6.49 |
25 | $0.54200 | $13.55 |
50 | $0.47620 | $23.81 |
100 | $0.42120 | $42.12 |
250 | $0.35932 | $89.83 |
500 | $0.32072 | $160.36 |
1,000 | $0.28796 | $287.96 |
5,000 | $0.22953 | $1,147.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
16,000 | $0.19908 | $3,185.28 |
32,000 | $0.18452 | $5,904.64 |
48,000 | $0.17704 | $8,497.92 |
80,000 | $0.16859 | $13,487.20 |
112,000 | $0.16355 | $18,317.60 |
160,000 | $0.15862 | $25,379.20 |
192,000 | $0.15626 | $30,001.92 |
384,000 | $0.15520 | $59,596.80 |