
RC1206JR-0739KL | |
|---|---|
DigiKey Part Number | 311-39KERTR-ND - Tape & Reel (TR) 311-39KERCT-ND - Cut Tape (CT) 311-39KERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0739KL |
Description | RES 39K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0739KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.15680 | $3.92 |
| 50 | $0.10760 | $5.38 |
| 100 | $0.10360 | $10.36 |
| 250 | $0.09136 | $22.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05825 | $291.25 |
| 10,000 | $0.05484 | $548.40 |
| 35,000 | $0.05283 | $1,849.05 |
| 50,000 | $0.03627 | $1,813.50 |

