0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-10470RL

DigiKey Part Number
13-RC1206FR-10470RLTR-ND - Tape & Reel (TR)
13-RC1206FR-10470RLCT-ND - Cut Tape (CT)
13-RC1206FR-10470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-10470RL
Description
RES 470 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-10470RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,345
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13900$1.39
25$0.13360$3.34
50$0.12400$6.20
100$0.11670$11.67
250$0.10836$27.09
500$0.07718$38.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04993$499.30
Manufacturers Standard Package