0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-1368KL

DigiKey Part Number
13-RC0603FR-1368KLTR-ND - Tape & Reel (TR)
13-RC0603FR-1368KLCT-ND - Cut Tape (CT)
13-RC0603FR-1368KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-1368KL
Description
RES 68K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,279
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.06500$0.65
25$0.04880$1.22
50$0.03260$1.63
100$0.03260$3.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.02497$499.40
40,000$0.02188$875.20
100,000$0.02058$2,058.00
140,000$0.01983$2,776.20
200,000$0.01913$3,826.00
240,000$0.01880$4,512.00
480,000$0.01771$8,500.80
500,000$0.01766$8,830.00
Manufacturers Standard Package