0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(1005-Metric)
Thick Film Resistor Side

RC0402FR-072K55L

Digi-Key Part Number
YAG3102TR-ND - Tape & Reel (TR)
YAG3102CT-ND - Cut Tape (CT)
YAG3102DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RC0402FR-072K55L
Supplier
Description
RES 2.55K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2.55 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2.55 kOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.85000$0.85
10$0.13600$1.36
100$0.05610$5.61
1,000$0.02542$25.42
2,500$0.02204$55.10
5,000$0.01821$91.05
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01581$158.10
Additional Resources
AttributeDescription
Other Names
YAG3102CT
9C04021A2551FLPF3
YAG3102TR
232270672552L
YAG3102DKR
Standard Package10,000