


CS0603KRX7R9BB273 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB273TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB273CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB273 |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.71000 | $7.10 |
| 50 | $0.49760 | $24.88 |
| 100 | $0.43400 | $43.40 |
| 500 | $0.32618 | $163.09 |
| 1,000 | $0.29305 | $293.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24361 | $974.44 |
| 8,000 | $0.22527 | $1,802.16 |
| 12,000 | $0.21609 | $2,593.08 |
| 20,000 | $0.20591 | $4,118.20 |
| 28,000 | $0.19997 | $5,599.16 |
| 40,000 | $0.19425 | $7,770.00 |
| 48,000 | $0.19154 | $9,193.92 |
| 96,000 | $0.18242 | $17,512.32 |
| 100,000 | $0.18194 | $18,194.00 |

