
PNP3WVJT-73-47R | |
|---|---|
DigiKey Part Number | 13-PNP3WVJT-73-47RCT-ND - Cut Tape (CT) 13-PNP3WVJT-73-47RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP3WVJT-73-47R |
Description | RES 47 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.37100 | $13.71 |
| 25 | $1.15520 | $28.88 |
| 50 | $1.02140 | $51.07 |
| 100 | $0.90720 | $90.72 |
| 250 | $0.78124 | $195.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.70244 | $351.22 |
| 1,000 | $0.63538 | $635.38 |
| 1,500 | $0.60090 | $901.35 |
| 2,500 | $0.56189 | $1,404.72 |
| 3,500 | $0.53865 | $1,885.27 |
| 5,000 | $0.51591 | $2,579.55 |
| 6,000 | $0.50501 | $3,030.06 |
| 12,000 | $0.46758 | $5,610.96 |
| 12,500 | $0.46556 | $5,819.50 |

