53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE39CA/B

DigiKey Part Number
13-P6KE39CA/BCT-ND - Cut Tape (CT)
13-P6KE39CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE39CA/B
Description
TVS DIODE 33.3VWM 53.9V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
53.9V
Mfr
Current - Peak Pulse (10/1000µs)
11.3A
Series
Power - Peak Pulse
600W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
33.3V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
37.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.03600$10.36
25$0.91080$22.77
100$0.77450$77.45
250$0.70868$177.17
500$0.66940$334.70
1,000$0.63700$637.00
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.75186$1,503.72
4,000$0.67649$2,705.96
6,000$0.63804$3,828.24
10,000$0.59481$5,948.10
14,000$0.56919$7,968.66
20,000$0.54429$10,885.80
Manufacturers Standard Package