4,64m Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-4M64

DigiKey Part Number
13-MFR50SFTE52-4M64CT-ND - Cut Tape (CT)
13-MFR50SFTE52-4M64TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-4M64
Description
RES 4.64M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.64 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.248" Dia x 0.094" L (6.30mm x 2.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,775
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.63600$6.36
25$0.53200$13.30
50$0.46820$23.41
100$0.41360$41.36
250$0.35308$88.27
500$0.31524$157.62
1,000$0.28294$282.94
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.22544$1,127.20
10,000$0.20662$2,066.20
15,000$0.19695$2,954.25
25,000$0.18601$4,650.25
35,000$0.17949$6,282.15
50,000$0.17312$8,656.00
60,000$0.17007$10,204.20
120,000$0.15958$19,149.60
125,000$0.15902$19,877.50
Manufacturers Standard Package