
RC0603FR-0775KP | |
|---|---|
DigiKey Part Number | 13-RC0603FR-0775KPTR-ND - Tape & Reel (TR) 13-RC0603FR-0775KPCT-ND - Cut Tape (CT) 13-RC0603FR-0775KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0775KP |
Description | RES 75K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.08160 | $2.04 |
| 50 | $0.07500 | $3.75 |
| 100 | $0.07100 | $7.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06657 | $332.85 |
| 10,000 | $0.05825 | $582.50 |
| 15,000 | $0.04993 | $748.95 |
| 25,000 | $0.04161 | $1,040.25 |
| 35,000 | $0.03734 | $1,306.90 |
| 60,000 | $0.03661 | $2,196.60 |
| 120,000 | $0.03421 | $4,105.20 |
| 125,000 | $0.03409 | $4,261.25 |

