MFR-25FBF52-34R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-34R8

DigiKey Part Number
13-MFR-25FRF52-34R8TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-34R8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-34R8
Description
RES 34.8 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
34.8 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-34R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,736
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31800$3.18
25$0.26760$6.69
50$0.23340$11.67
100$0.20480$20.48
250$0.17360$43.40
500$0.15420$77.10
1,000$0.13747$137.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10779$538.95
10,000$0.09806$980.60
15,000$0.09306$1,395.90
25,000$0.08740$2,185.00
35,000$0.08403$2,941.05
50,000$0.08073$4,036.50
60,000$0.07915$4,749.00
120,000$0.07372$8,846.40
125,000$0.07343$9,178.75
Manufacturers Standard Package